Phoenix Contact SB-36KP004 Series Male Crimp Contact, 8 AWG Min Crimp, 8 AWG Max
- RS Stock No.:
- 567-273
- Mfr. Part No.:
- 1623385
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
PHP6,654.35
(exc. VAT)
PHP7,452.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP6,654.35 | PHP332.718 | - |
| 5 + | PHP6,468.80 | PHP323.44 | 2% |
*price indicative
- RS Stock No.:
- 567-273
- Mfr. Part No.:
- 1623385
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Gender | Male | |
| For Use With | Wires | |
| Series | SB-36KP004 | |
| Contact Plating | Nickel Plated | |
| Minimum Wire Size AWG | 8AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Contact Material | Copper Zinc Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | EU RoHS, EU REACH, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Gender Male | ||
For Use With Wires | ||
Series SB-36KP004 | ||
Contact Plating Nickel Plated | ||
Minimum Wire Size AWG 8AWG | ||
Maximum Wire Size AWG 8AWG | ||
Contact Material Copper Zinc Alloy | ||
Termination Type Crimp | ||
Standards/Approvals EU RoHS, EU REACH, CHINA RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact is designed for efficient and reliable electrical connections, offering a robust solution for various applications. This component boasts a pin connection type with a carefully crafted design that ensures optimal performance. The product features a crimp range tailored for conductor sizes from 10 mm², making it suitable for a variety of setups where durability and precision are paramount. With a contact diameter of 3.6 mm, this part is engineered to withstand rigorous use while maintaining low contact resistance. Its nickel plated surface with a gold coating reinforces its resilience against environmental factors, ensuring longevity in demanding conditions.
Designed to provide vibration and temperature resistant assemblies
Facilitates quick and easy production monitoring
Compatible with various crimping tools for versatile application
Exceeds industry standards for quality and performance
Related links
- Phoenix Contact SB-36KS004 Series Female Crimp Contact 8 AWG Max
- Phoenix Contact SM-36KP004 Series Male Crimp Contact 8 AWG Max
- Phoenix Contact CK Series Male Crimp Contact 8 AWG Max
- Wieland RevosFlex Series Male Crimp Contact 8 AWG Max
- HARTING DIN 41612 Series Male Crimp Contact 8 AWG Max
- Wieland RevosFlex Series Female Crimp Contact 8 AWG Max
- Phoenix Contact SM-36KP007 Series Male Crimp Contact 8 AWG Max
- Amphenol Socapex MIL-DTL-38999 Series Male Contact 8 AWG Max
