Amphenol Industrial Crimp Contact
- RS Stock No.:
- 560-633
- Distrelec Article No.:
- 304-61-820
- Mfr. Part No.:
- C310026000
- Manufacturer:
- Amphenol Industrial
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP290.42
(exc. VAT)
PHP325.27
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | PHP290.42 | PHP58.084 |
| 5 + | PHP267.45 | PHP53.49 |
*price indicative
- RS Stock No.:
- 560-633
- Distrelec Article No.:
- 304-61-820
- Mfr. Part No.:
- C310026000
- Manufacturer:
- Amphenol Industrial
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Crimp Contact | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Crimp Contact | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- Amphenol Industrial Crimp Contact
- Amphenol Industrial HVSL Series Female Crimp Contact Crimp
- Amphenol Industrial Crimp Socket Contact Crimp 60A, RADSOK Female
- Amphenol Industrial HVSL Series Male Crimp Contact Crimp
- HARTING, T1 Industrial Crimp Contact for use with Industrial Connectors
- Amphenol Industrial Female Crimp Crimp Socket Contact Wire Size 20AWG
- Amphenol Industrial C146 Crimp Tool Crimp Tool for Open Crimp Barrels
- Amphenol Industrial, AT04 Automotive Connector Male Black Cable 6 Way Crimp Termination
