Molex 505572 Series Female Crimp Contact, 26 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 362-427
- Mfr. Part No.:
- 5055721100
- Manufacturer:
- Molex
Subtotal (1 pack of 100 units)*
PHP879.57
(exc. VAT)
PHP985.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 96 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP879.57 | PHP8.796 |
*price indicative
- RS Stock No.:
- 362-427
- Mfr. Part No.:
- 5055721100
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| For Use With | Wire Connector | |
| Current | 3A | |
| Series | 505572 | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | IPC 1752A Class C, IPC 1752A Class D, IEC-62474, Eu RoHS REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Contact | ||
Gender Female | ||
For Use With Wire Connector | ||
Current 3A | ||
Series 505572 | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Standards/Approvals IPC 1752A Class C, IPC 1752A Class D, IEC-62474, Eu RoHS REACH SVHC | ||
- COO (Country of Origin):
- MY
The Molex Micro-Lock Plus Female Crimp Terminal is designed for signal applications in both wire-to-board and wire-to-wire configurations. It supports 26–22 AWG wire sizes and features 0.10μm gold (Au) plating on the contact area, ensuring excellent conductivity and resistance to corrosion.
Eu RoHS compliant
Low halogen
IEC-62474 compliant
Related links
- Molex 505570 Series Female Crimp Contact 22 AWG Max
- HARTING D-Sub Series Male Crimp Contact 22 AWG Max
- HARTING Han D Series Male Crimp Contact 22 AWG Max
- Phoenix Contact Male Crimp Contact 22 AWG Max
- Amphenol ICC 48049 Series Female Crimp Contact 22 AWG Max
- Phoenix Contact HC-M-08-MBIT Series Female Crimp Contact 22 AWG Max
- HARTING D-Sub Series Female Crimp Contact 22 AWG Max
- TE Connectivity AMPMODU MOD I Series Crimp Contact 22 AWG Max
