- RS Stock No.:
- 764-3389
- Mfr. Part No.:
- 30-5021EU
- Manufacturer:
- Ideal
Discontinued product
- RS Stock No.:
- 764-3389
- Mfr. Part No.:
- 30-5021EU
- Manufacturer:
- Ideal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Ideal Industries In-Sure™ Push-in Wire Connector Kit
Ideal Industries 30-5021EU In-Sure™ push-in connector starter kit, is a comprehensive introduction to the In-Sure™ push-in connector range, containing 110 In-Sure™ push-in connectors in a sturdy box, a versatile selection designed to cater for many wiring installation applications. Contains 30 x Model 32 (Red), 30 x Model 33 (orange), 30 x Model 34 (yellow) and 20 x Model 88 (blue), In-Sure™ push-in connectors. The In-Sure™ Push-In wire connector can reduce installation time by up to 50% compared to more traditional connection methods such as terminal block connectors. The In-Sure™ push-in connector is classified as maintenance free and are the perfect replacement for crimped splices and is one of the fastest, easiest and most efficient push-in connector on the market.
Clear shell allows visual inspection of the connection
Ensures dependable connections
Push-in design reduces repetitive motion fatigue
2 to 8 wire connections for 0.75mm2 - 4.0mm2 solid and 1.5mm2 - 2.5mm2 stranded conductors
Ensures dependable connections
Push-in design reduces repetitive motion fatigue
2 to 8 wire connections for 0.75mm2 - 4.0mm2 solid and 1.5mm2 - 2.5mm2 stranded conductors
Standards
BS EN 60998-1, BS EN 60998-2-2, BS 7671:2008
Ideal Wire Connectors
Ideal industries offer a comprehensive range of wire connectors components for many wiring applications, from the Twister® wire connector and Twister® Pro Connector with its enhanced ergonomic design to the In-Sure™ push in wire connector series with its broad range of 2-8 port colour coded wire connectors and the unique SpliceLine™ in-line wire splice connector.
Specifications
Attribute | Value |
---|---|
Wire Size | 0.75 → 4 |
Overall Length | 15.42 (Model 88) mm, 19.81 (Model 32) mm, 19.81 (Model 33) mm, 19.81 (Model 34) mm |
Diameter | 13.21 mm, 15.32 mm, 17.53 mm, 20.83 mm |
Insulation | Insulated |
Colour | Blue, Orange, Red, Yellow |
Insulation Material | PC |
Series | In-Sure Series |
Contact Material | Copper |
Contact Plating | Tin |