Elesa Polyamide Handle 120661 12 mm Radius
- RS Stock No.:
- 830-658
- Mfr. Part No.:
- 120661
- Manufacturer:
- Elesa
N
Subtotal (1 pack of 10 units)*
PHP8,825.75
(exc. VAT)
PHP9,884.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP8,825.75 | PHP882.575 |
*price indicative
- RS Stock No.:
- 830-658
- Mfr. Part No.:
- 120661
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Handle | |
| Handle Radius | 12mm | |
| Handle Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Length | 90mm | |
| Thread Size | M10 | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Handle | ||
Handle Radius 12mm | ||
Handle Material Polyamide | ||
Standards/Approvals RoHS | ||
Length 90mm | ||
Thread Size M10 | ||
- COO (Country of Origin):
- IT
The Elesa Revolving handle is manufactured from polyamide based technopolymer, providing reliable performance and durability for industrial applications. Its design ensures smooth rotation during operation, while the matte finish enhances grip and handling for consistent user control.
Polyamide based technopolymer construction ensures durability
Black colour provides consistent industrial appearance
Matte finish improves grip and handling
Enables smooth and controlled rotation
RoHS compliant material supports environmental standards
Related links
- Elesa Polyamide Handle 120663 12 mm Radius
- Elesa Fibreglass Reinforced Polyamide Handle 124791 12 mm Radius
- Elesa Polyamide Crank Handle 44413 130 mm Radius
- Elesa Polyamide Crank Handle 44313 100 mm Radius
- Elesa Polyamide Crank Handle 44311 100 mm Radius
- Elesa Polyamide Crank Handle 44213 80 mm Radius
- Elesa Fibreglass Reinforced Polyamide Handle 124972 14 mm Radius
- Elesa Fibreglass Reinforced Polyamide Crank Handle 44211 80 mm Radius
