Elesa Fibreglass Reinforced Polyamide Crank Handle 44291 100 mm Radius
- RS Stock No.:
- 830-583
- Mfr. Part No.:
- 44291
- Manufacturer:
- Elesa
N
Subtotal (1 unit)*
PHP3,170.89
(exc. VAT)
PHP3,551.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,170.89 |
*price indicative
- RS Stock No.:
- 830-583
- Mfr. Part No.:
- 44291
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Crank Handle | |
| Handle Radius | 100mm | |
| Handle Material | Fibreglass Reinforced Polyamide | |
| Length | 128mm | |
| Standards/Approvals | RoHS | |
| Thread Size | M8 | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Crank Handle | ||
Handle Radius 100mm | ||
Handle Material Fibreglass Reinforced Polyamide | ||
Length 128mm | ||
Standards/Approvals RoHS | ||
Thread Size M8 | ||
- COO (Country of Origin):
- IT
The Elesa Crank handle is manufactured from glass Fibre reinforced polyamide based technopolymer, ensuring high strength and durability for industrial applications. Its robust construction combined with a matte finish provides reliable performance and comfortable handling during repeated manual operations.
Glass Fibre reinforced polyamide based technopolymer construction
Ensures high strength and durability
Black colour provides consistent industrial appearance
Matte finish improves grip and handling
Related links
- Elesa Fibreglass Reinforced Polyamide Crank Handle 44113 64 mm Radius
- Elesa Fibreglass Reinforced Polyamide Crank Handle 44211 80 mm Radius
- Elesa Fibreglass Reinforced Polyamide Crank Handle 44201 80 mm Radius
- Elesa Fibreglass Reinforced Polyamide Crank Handle 44391 130 mm Radius
- Elesa Fibreglass Reinforced Polyamide Crank Handle 44513 160 mm Radius
- Elesa Fibreglass Reinforced Polyamide Crank Handle 44053 50 mm Radius
- Elesa Fibreglass Reinforced Polyamide Handle 124791 12 mm Radius
- Elesa Fibreglass Reinforced Polyamide Handle 124972 14 mm Radius
