Elesa Duroplast Handle 22811 15 mm Radius

N

Subtotal (1 pack of 10 units)*

PHP26,687.47

(exc. VAT)

PHP29,889.97

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP26,687.47PHP2,668.747

*price indicative

RS Stock No.:
830-529
Mfr. Part No.:
22811
Manufacturer:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Product Type

Handle

Handle Radius

15mm

Handle Material

Duroplast

Length

102mm

Standards/Approvals

RoHS

Thread Size

M12

COO (Country of Origin):
IT
The Elesa Cylindrical revolving handle is manufactured from phenolic based duroplast, ensuring high strength and heat resistance for demanding industrial applications. Its design supports smooth rotational movement while maintaining durability, and the glossy black finish provides a clean and professional appearance.

Black colour provides consistent industrial appearance

Glossy finish improves surface quality

Enables smooth and controlled rotation

RoHS compliant material supports environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy