Ganter Aluminium Handle GN.22511 11 mm Radius
- RS Stock No.:
- 829-500
- Mfr. Part No.:
- GN.22511
- Manufacturer:
- Ganter
Subtotal (1 unit)*
PHP2,632.42
(exc. VAT)
PHP2,948.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,632.42 |
*price indicative
- RS Stock No.:
- 829-500
- Mfr. Part No.:
- GN.22511
- Manufacturer:
- Ganter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ganter | |
| Product Type | Handle | |
| Handle Radius | 11mm | |
| Handle Material | Aluminium | |
| Standards/Approvals | RoHS | |
| Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Ganter | ||
Product Type Handle | ||
Handle Radius 11mm | ||
Handle Material Aluminium | ||
Standards/Approvals RoHS | ||
Length 80mm | ||
- COO (Country of Origin):
- DE
The Elesa Crank Handle is MADE of cast aluminium with an epoxy resin coating in RAL 9005 black colour matte finish, providing Durable and ergonomic operation. Its robust construction ensures reliable performance in industrial and mechanical applications requiring repeated manual adjustment.
Made of cast aluminium with epoxy resin coating
Finished in RAL 9005 black colour matte
Provides Durable and ergonomic handling
Suitable for industrial and mechanical applications
Ensures reliable performance under repeated use
Related links
- Elesa Duroplast Handle 21811 11 mm Radius
- Elesa Duroplast Handle 21806 11 mm Radius
- Elesa Polyamide Crank Handle 44413 130 mm Radius
- Elesa Polyamide Crank Handle 44313 100 mm Radius
- Elesa Polyamide Crank Handle 44311 100 mm Radius
- Elesa Polyamide Crank Handle 44213 80 mm Radius
- RS PRO Steel Crank Handle 100 mm Radius
- RS PRO Steel Crank Handle 200 mm Radius
