Ruland, 1 in OD 12 mm, 1.5 in Length 7 mm Beam Coupling
- RS Stock No.:
- 801-527
- Mfr. Part No.:
- ROCMD25-12-7-AN
- Manufacturer:
- Ruland
This image is representative of the product range
Subtotal (1 unit)*
PHP7,877.89
(exc. VAT)
PHP8,823.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,877.89 |
*price indicative
- RS Stock No.:
- 801-527
- Mfr. Part No.:
- ROCMD25-12-7-AN
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 1in | |
| Length | 1.5in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 2.32nm | |
| Moment of Inertia | 3.546 x10⁻⁰⁶ kg-m² | |
| Misalignment - Angular | 5° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 760μm | |
| Style | Clamp | |
| Misalignment - Axial | 510μm | |
| Material | Aluminium | |
| Bore Size A | 12mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 7mm | |
| Maximum Operating Temperature | 107°C | |
| Series | ROCMD | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 1in | ||
Length 1.5in | ||
Maximum Speed 6000rpm | ||
Torque Rating 2.32nm | ||
Moment of Inertia 3.546 x10⁻⁰⁶ kg-m² | ||
Misalignment - Angular 5° | ||
Number of Beams 6 | ||
Misalignment - Parallel 760μm | ||
Style Clamp | ||
Misalignment - Axial 510μm | ||
Material Aluminium | ||
Bore Size A 12mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 7mm | ||
Maximum Operating Temperature 107°C | ||
Series ROCMD | ||
Standards/Approvals RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland ix beam coupling with 12mm x 7mm bores, 25.4mm OD, and 38.0mm length. It is machined from a single piece of material and features two sets of three spiral cuts.
Machined from a single piece of 7075 aluminium for lightweight yet Durable performance
Features two sets of spiral cuts, providing enhanced misalignment capabilities
Includes a reference mark for easy identification of bore dimensions
Meets DIN 912 12.9 standards for maximum torque reliability
Related links
- Ruland 1.5 in Length 7 mm Beam Coupling
- Ruland 1.5 in Length 7 mm Beam Coupling
- Ruland 1.5 in Length 7 mm Beam Coupling
- Ruland 1.5 in Length 7 mm Beam Coupling
- Ruland 1.5 in Length 7 mm Beam Coupling
- Ruland 1.5 in Length 12 mm Beam Coupling
- Ruland 1.5 in Length 10 mm Beam Coupling
- Ruland 1.5 in Length 11 mm Beam Coupling
