Ruland, 1.75 in OD 19 mm, 2.75 in Length 18 mm Beam Coupling
- RS Stock No.:
- 801-014
- Mfr. Part No.:
- ROCMD44-19-18-AN
- Manufacturer:
- Ruland
N
This image is representative of the product range
Subtotal (1 unit)*
PHP16,591.15
(exc. VAT)
PHP18,582.09
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from July 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,591.15 |
*price indicative
- RS Stock No.:
- 801-014
- Mfr. Part No.:
- ROCMD44-19-18-AN
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 1.75in | |
| Length | 2.75in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 12.99nm | |
| Moment of Inertia | 63.304 x10⁻⁰⁶ kg-m² | |
| Misalignment - Angular | 6° | |
| Number of Beams | 6 | |
| Style | Clamp | |
| Misalignment - Parallel | 1.4mm | |
| Misalignment - Axial | 0.64mm | |
| Material | Aluminium | |
| Bore Size B | 18mm | |
| Bore Size A | 19mm | |
| Minimum Operating Temperature | -40°C | |
| Series | ROCMD | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 1.75in | ||
Length 2.75in | ||
Maximum Speed 6000rpm | ||
Torque Rating 12.99nm | ||
Moment of Inertia 63.304 x10⁻⁰⁶ kg-m² | ||
Misalignment - Angular 6° | ||
Number of Beams 6 | ||
Style Clamp | ||
Misalignment - Parallel 1.4mm | ||
Misalignment - Axial 0.64mm | ||
Material Aluminium | ||
Bore Size B 18mm | ||
Bore Size A 19mm | ||
Minimum Operating Temperature -40°C | ||
Series ROCMD | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland six beam coupling is designed for effective torque transmission and accommodating misalignments. Engineered with precision, this component ensures reliable performance in demanding applications.
Constructed from 7075 aluminium for lightweight performance and low inertia
Machined from a single piece of material, ensuring enhanced durability
Offers increased misalignment capability compared to other series
Features a reference mark on the outer diameter for easy identification
Manufactured to exceed DIN 912 12.9 standards for torque capabilities
Related links
- Ruland 2.75 in Length 18 mm Beam Coupling
- Ruland 2.75 in Length 18 mm Beam Coupling
- Ruland 2.75 in Length 18 mm Beam Coupling
- Ruland 2.75 in Length 18 mm Beam Coupling
- Ruland 2.75 in Length 17 mm Beam Coupling
- Ruland 2.75 in Length 14 mm Beam Coupling
- Ruland 2.75 in Length 16 mm Beam Coupling
- Ruland 2.75 in Length 19 mm Beam Coupling
