RS PRO, 1 in OD 0.375 in, 1.25 in Length 0.375 in Flexible Beam Coupling
- RS Stock No.:
- 764-284
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP2,826.05
(exc. VAT)
PHP3,165.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,826.05 |
*price indicative
- RS Stock No.:
- 764-284
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 1in | |
| Length | 1.25in | |
| Torque Rating | 3.39nm | |
| Number of Beams | 4 | |
| Style | Clamp | |
| Material | Aluminium | |
| Bore Size B | 0.375in | |
| Bore Size A | 0.375in | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 1in | ||
Length 1.25in | ||
Torque Rating 3.39nm | ||
Number of Beams 4 | ||
Style Clamp | ||
Material Aluminium | ||
Bore Size B 0.375in | ||
Bore Size A 0.375in | ||
Screw Size M4 | ||
- COO (Country of Origin):
- CN
Related links
- RS PRO 1.25 in Length 0.375 in Flexible Beam Coupling
- Ruland 1.181 in Length 0.375 in Beam Coupling
- Ruland 0.945 in Length 0.375 in Beam Coupling
- Ruland 1.496 in Length 0.375 in Beam Coupling
- Ruland 1.181 in Length 0.375 in Beam Coupling
- Ruland 1.496 in Length 0.375 in Beam Coupling
- Ruland 1.181 in Length 0.375 in Beam Coupling
- Ruland 1.181 in Length 0.375 in Beam Coupling
