Ruland, 29 mm OD 10 mm, 38.1 mm Length 7 mm Flexible Coupling
- RS Stock No.:
- 605-971
- Mfr. Part No.:
- PSMR29-10-7-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP13,443.65
(exc. VAT)
PHP15,056.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,443.65 |
*price indicative
- RS Stock No.:
- 605-971
- Mfr. Part No.:
- PSMR29-10-7-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 29mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 6.1Nm | |
| Moment of Inertia | 17.643 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Style | Set Screw | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Material | 303 Stainless Steel, Non-Magnetic Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 10mm | |
| Bore Size B | 7mm | |
| Maximum Operating Temperature | 176°C | |
| Series | PSMR29 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 29mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 6.1Nm | ||
Moment of Inertia 17.643 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Style Set Screw | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Material 303 Stainless Steel, Non-Magnetic Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 10mm | ||
Bore Size B 7mm | ||
Maximum Operating Temperature 176°C | ||
Series PSMR29 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling represents a high-performance solution for precise shaft connection in applications requiring reliable torque transmission. Crafted from premium 303 stainless steel, it showcases a robust construction that is both lightweight and resilient, ensuring long-term reliability in demanding conditions. Its unique design features spiral cuts that enhance torque capacity while eliminating backlash, delivering optimal performance at speeds of up to 6,000 RPM. The couplings balanced design effectively reduces vibrations, making it ideal for high-speed operations. Manufactured with great precision, this product complies with RoHS3 and REACH standards, ensuring safety and environmental responsibility. Backed by rigorous testing beyond DIN standards, this coupling is built to withstand maximum torque demands, supporting a wide range of industrial applications.
Provides zero-backlash performance for enhanced precision
Designed for high-speed operations up to 6,000 RPM
Constructed from 303 stainless steel for superior durability
The balanced design minimizes vibrations during use
Four beam construction increases torque capacity significantly
Machined from North American sourced bar stock for quality assurance
Installs using standard metric hex keys for convenience
Meets rigorous international standards for reliability
Compact dimensions allow for versatile installation options
Manufactured under strict controls to ensure consistent quality
Related links
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
