Ruland, 38.1 mm OD 12 mm, 57.2 mm Length 11 mm Flexible Beam Coupling
- RS Stock No.:
- 593-332
- Mfr. Part No.:
- FCMR38-12-11-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP10,132.09
(exc. VAT)
PHP11,347.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,132.09 |
*price indicative
- RS Stock No.:
- 593-332
- Mfr. Part No.:
- FCMR38-12-11-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 12.43Nm | |
| Moment of Inertia | 30.032 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 760μm | |
| Style | Clamp | |
| Misalignment - Axial | 380μm | |
| Bore Size A | 12mm | |
| Minimum Operating Temperature | -40°F | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size B | 11mm | |
| Series | FCMR38 | |
| Maximum Operating Temperature | 225°F | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 12.43Nm | ||
Moment of Inertia 30.032 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 760μm | ||
Style Clamp | ||
Misalignment - Axial 380μm | ||
Bore Size A 12mm | ||
Minimum Operating Temperature -40°F | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size B 11mm | ||
Series FCMR38 | ||
Maximum Operating Temperature 225°F | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling offers unparalleled precision and performance for light duty power transmission applications. Machined from a single piece of 7075 aluminium, this coupling ensures superior torque capacity and reduced windup. With its zero-backlash design, it is ideal for connecting servo motors to lead screws, while the balanced architecture minimises vibration even at high speeds of up to 6,000 RPM. Enhanced with Nypatch anti-vibration hardware, it guarantees consistent seating of screws and prevents galling, making installation a straightforward affair. The coupling is proudly manufactured in Marlborough, MA, under stringent quality controls, ensuring reliability and compliance with RoHS3 and REACH standards.
Offers exceptional torque capacity to accommodate demanding tasks
Zero-backlash operation significantly improves positional accuracy
Balanced design reduces operational vibration for smoother function
Nypatch hardware provides long-term consistency and reliability
Maximises speed capabilities without sacrificing safety or performance
Manufactured in the USA under strict quality standards
Related links
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
