Ruland, 38.1 mm OD 20 mm, 57.2 mm Length 11 mm Flexible Beam Coupling

Subtotal (1 unit)*

PHP30,351.57

(exc. VAT)

PHP33,993.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP30,351.57

*price indicative

RS Stock No.:
591-888
Mfr. Part No.:
FCMR38-20-11-SS
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

38.1mm

Length

57.2mm

Maximum Speed

6000rpm

Torque Rating

9.49Nm

Moment of Inertia

83.407 x 10-6 kg/m²

Number of Beams

6

Misalignment - Angular

3.0°

Misalignment - Parallel

760μm

Style

Clamp

Misalignment - Axial

380μm

Bore Size B

11mm

Minimum Operating Temperature

-40°C

Material

303 Stainless Steel

Bore Size A

20mm

Maximum Operating Temperature

176°C

Series

FCMR38

Standards/Approvals

RoHS3, REACH, DIN 912 12.9

Screw Size

M6

COO (Country of Origin):
US
The Ruland Clamp style six beam coupling is designed for seamless light-duty power transmission applications, expertly coupling servo motors to lead screws with precision. Manufactured from high-grade 303 stainless steel, it ensures durability while boasting a balanced design to reduce vibrations at high speeds up to 6,000 RPM. The unique spiral cuts provide superior torque capacity and minimal windup, making it an ideal choice for those seeking reliability and performance. Equipped with Nypatch anti-vibration screws, it guarantees superior holding power and ease of installation. With stringent manufacturing controls in our Marlborough, MA facility, this coupling is crafted to exceed DIN 912 12.9 standards, ensuring that you receive a product that is both safe and effective.

Cap screw design allows for easy adjustments

Dynamic torque capabilities cater to various operational needs

Compact dimensions make it suitable for tight spaces

Fully compliant with high torque standards for reliable performance

Excellent misalignment tolerance ensures compatibility with diverse applications

Anti-vibration technology enhances overall system stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy