Ruland, 57.2 mm OD 28 mm, 82.2 mm Length Flexible Coupling 22 mm
- RS Stock No.:
- 592-021
- Mfr. Part No.:
- MBC57-28-22-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP27,166.67
(exc. VAT)
PHP30,426.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,166.67 |
*price indicative
- RS Stock No.:
- 592-021
- Mfr. Part No.:
- MBC57-28-22-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 82.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 60Nm | |
| Moment of Inertia | 166.166 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 300μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 750μm | |
| Bore Size B | 22mm | |
| Bore Size A | 28mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Series | MBC57 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 82.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 60Nm | ||
Moment of Inertia 166.166 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 300μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 750μm | ||
Bore Size B 22mm | ||
Bore Size A 28mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Series MBC57 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling designed for high performance precision positioning applications. Its unique construction features anodised aluminium hubs and a stainless steel bellows, ensuring a lightweight yet robust profile. This coupling accommodates angular and parallel misalignments, making it ideal for a range of industrial applications where high torque capacity and minimal backlash are critical. Manufactured in an ISO 9001:2015 facility, its combines cutting edge engineering with rigorous quality controls to offer a solution that meets stringent industry standards. Its balanced design enhances performance by reducing vibration at high speeds, while compliance with RoHS3 and REACH ensures environmental responsibility.
Designed for precision positioning applications with high torsional stiffness
Engineered to accommodate various forms of misalignment
Constructed from carefully sourced North American bar stock for durability
Capable of operating up to 10000 RPM making it suitable for high speed applications
Compatible with metric hardware for widespread use
Balanced design facilitates reduced vibration in dynamic conditions
Offers zero backlash functionality for enhanced operational efficiency
Related links
- Ruland 82.2 mm Length Flexible Coupling 28 mm
- Ruland 82.2 mm Length Flexible Coupling 20 mm
- Ruland 82.2 mm Length Flexible Coupling 24 mm
- Ruland 82.2 mm Length Flexible Coupling 14 mm
- Ruland 82.2 mm Length Flexible Coupling 17 mm
- Ruland 82.2 mm Length Flexible Coupling 19 mm
- Ruland 82.2 mm Length Flexible Coupling 25 mm
- Ruland 82.2 mm Length Flexible Coupling 22 mm
