Ruland, 33.3 mm OD 13 mm, 43.2 mm Length Flexible Coupling 9 mm
- RS Stock No.:
- 591-899
- Mfr. Part No.:
- MBC33-13-9-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP11,667.74
(exc. VAT)
PHP13,067.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,667.74 |
*price indicative
- RS Stock No.:
- 591-899
- Mfr. Part No.:
- MBC33-13-9-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 43.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 10.854 x 10-6 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Misalignment - Parallel | 150μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 400μm | |
| Bore Size B | 9mm | |
| Bore Size A | 13mm | |
| Minimum Operating Temperature | -40°C | |
| Bellows Material | 321 Stainless Steel | |
| Series | MBC33 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 43.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 10.854 x 10-6 kg/m² | ||
Misalignment - Angular 1.5° | ||
Misalignment - Parallel 150μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 400μm | ||
Bore Size B 9mm | ||
Bore Size A 13mm | ||
Minimum Operating Temperature -40°C | ||
Bellows Material 321 Stainless Steel | ||
Series MBC33 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland High-stiffness bellows coupling is engineered for precision applications, ensuring optimal performance in a compact design. Offering both aluminum hubs and a stainless steel bellows, it is lightweight yet robust, capable of accommodating various misalignments. The innovative construction includes fewer convolutions than comparable models, enhancing torsional stiffness and stability. With its balanced design, the coupling minimizes vibrations at high speeds, making it suitable for demanding environments where accuracy is paramount. Its high-speed capabilities reach up to 10,000 RPM, guaranteeing reliability in motion systems. Additionally, quality control measures in its ISO 9001:2015 facility ensure that each unit meets the highest standards of manufacturing excellence.
Offers exceptional misalignment accommodation to enhance operational flexibility
Lightweight construction reduces inertia for improved performance
Engineered with a balanced design to minimise vibrations at high speeds
Constructed from meticulously sourced materials ensuring superior durability
RoHS3 and REACH compliant, reflecting commitment to environmental safety
Related links
- Ruland 43.2 mm Length Flexible Coupling 9 mm
- Ruland 43.2 mm Length Flexible Coupling 9 mm
- Ruland 43.2 mm Length Flexible Coupling 9 mm
- Ruland 43.2 mm Length Flexible Coupling 9 mm
- Ruland 43.2 mm Length Flexible Coupling 9 mm
- Ruland 43.2 mm Length Flexible Coupling 9 mm
- Ruland 43.2 mm Length Flexible Coupling 9 mm
- Ruland 43.2 mm Length Flexible Coupling 13 mm
