Ruland, 50.8 mm OD, 64 mm Length 17 mm Flexible Coupling 13 mm
- RS Stock No.:
- 591-896
- Mfr. Part No.:
- MDCDK51-17-13-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP20,045.34
(exc. VAT)
PHP22,450.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,045.34 |
*price indicative
- RS Stock No.:
- 591-896
- Mfr. Part No.:
- MDCDK51-17-13-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 64mm | |
| Bore Size A | 17mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 13mm | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCDK51 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | REACH, MIL-A-8625 Type II Class 2, ASTM B580 Type B, DIN 912 12.9, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 64mm | ||
Bore Size A 17mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 13mm | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCDK51 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals REACH, MIL-A-8625 Type II Class 2, ASTM B580 Type B, DIN 912 12.9, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed to accommodate specific alignment needs in high-speed applications. This product features a unique lightweight construction, comprised of two anodised aluminium hubs and stainless steel disc springs, ensuring exceptional durability and performance. Its zero-backlash design is specifically developed to minimise vibration, making it ideal for tasks that require precise control, such as in printing or semiconductor machinery. It not only meets stringent industry standards but is also manufactured with a focus on sustainability, using materials sourced from North American mills. With its torsional rigidity and ability to handle speeds up to 10,000 RPM, this coupling is uncompromising in delivering dependable service across various demanding environments.
Lightweight construction offers low inertia for enhanced performance
Zero backlash design significantly reduces vibration at high speeds
Manufactured from high quality materials for long lasting durability
Balanced design improves system performance and reliability
Supports various types of misalignments including axial angular and parallel
Compatible with metric hardware for easy integration
Meets and exceeds rigorous industry standards for torque capabilities
Designed for applications up to 10000 RPM for versatility
Related links
- Ruland 64 mm Length 17 mm Flexible Coupling 15 mm
- Ruland 64 mm Length 17 mm Flexible Coupling 17 mm
- Ruland 64 mm Length 17 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 17 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 17 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 17 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 20 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 14 mm Flexible Coupling 13 mm
