Ruland, 57.2 mm OD, 78.2 mm Length 30 mm Flexible Coupling 16 mm
- RS Stock No.:
- 591-885
- Mfr. Part No.:
- MDCD57-30-16-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP22,882.88
(exc. VAT)
PHP25,628.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,882.88 |
*price indicative
- RS Stock No.:
- 591-885
- Mfr. Part No.:
- MDCD57-30-16-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 78.2mm | |
| Bore Size A | 30mm | |
| Bore Size B | 16mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCD57 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 78.2mm | ||
Bore Size A 30mm | ||
Bore Size B 16mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Series MDCD57 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling stands out in precision engineering, designed to connect shafts with ease while accommodating various misalignments. Crafted from high-quality aluminium, it features a lightweight construct that ensures minimal inertia, making it ideal for high-speed applications up to 10,000 RPM. The zero-backlash design prevents play and enhances system accuracy, thanks to its dual anodised aluminium hubs and innovative disc spring configuration. Elevating performance, the coupling's balanced design effectively reduces vibrations during operation. Manufactured under stringent controls in the USA, this coupling meets international standards for reliability and durability, making it a smart choice for rigorous environments such as semiconductor and printing industries.
Lightweight construction for reduced inertia during operation
Zero backlash design eliminates play for superior precision
Balanced design minimises vibrations at high speeds
Composed of anodised aluminium for enhanced corrosion resistance
Accommodates angular parallel and axial misalignments with ease
Machined from solid bar stock sourced from North American mills
Manufactured under strict quality controls in the USA
Suitable for applications in semiconductor solar and printing industries
Related links
- Ruland 78.2 mm Length 18 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 19 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 22 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 28 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 16 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 17 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 16 mm
