Ruland, 33.3 mm OD, 45 mm Length 15 mm Flexible Coupling 15 mm

Subtotal (1 unit)*

PHP14,813.53

(exc. VAT)

PHP16,591.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP14,813.53

*price indicative

RS Stock No.:
591-881
Mfr. Part No.:
MDCDE33-15-15-A
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

45mm

Bore Size A

15mm

Bore Size B

15mm

Maximum Speed

10000rpm

Hub Material

Aluminium

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-10°C

Series

MDCDE33

Maximum Operating Temperature

65°C

Standards/Approvals

ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3

Screw Size

M3

COO (Country of Origin):
US
The Ruland Innovative clamp double disc coupling delivers exceptional performance for various mechanical applications. Designed with precise engineering, it features a lightweight aluminum construction that ensures durability and low inertia, ideal for high-speed operations. The zero-backlash design effectively accommodates different types of misalignment, providing a balanced solution that reduces vibration. Engineered from solid bar stock sourced exclusively from North American mills, this coupling complies with RoHS3 and REACH regulations for environmental safety. Its unique construction allows for the efficient transfer of torque while isolating electrical currents between the motor and driven parts. Whether you're working in semiconductor, printing, or machine tool sectors, this product is manufactured under rigorous quality controls to meet the demands of any precision positioning application.

Engineered for high-speed applications up to 10,000 RPM

Lightweight design minimises inertia for improved performance

Made from high-quality materials to ensure longevity

Zero-backlash feature enhances operational precision

Compatible with standard metric hardware for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy