Ruland, 33.3 mm OD, 45 mm Length 10 mm Flexible Coupling 10 mm
- RS Stock No.:
- 591-880
- Mfr. Part No.:
- MDCDK33-10-10-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP13,949.32
(exc. VAT)
PHP15,623.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,949.32 |
*price indicative
- RS Stock No.:
- 591-880
- Mfr. Part No.:
- MDCDK33-10-10-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 45mm | |
| Bore Size A | 10mm | |
| Bore Size B | 10mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 93°C | |
| Series | MDCDK33 | |
| Standards/Approvals | RoHS3, REACH, Class 2, ASTM B580 Type B, MIL-A-8625 Type II, DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 45mm | ||
Bore Size A 10mm | ||
Bore Size B 10mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 93°C | ||
Series MDCDK33 | ||
Standards/Approvals RoHS3, REACH, Class 2, ASTM B580 Type B, MIL-A-8625 Type II, DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is expertly engineered for superior performance in precision applications. With its zero-backlash design and balanced configuration, it significantly reduces vibration, ensuring reliability in high-speed environments. The coupling features two anodised aluminium hubs paired with stainless steel disc springs, allowing for individual disc flexibility to adapt to various misalignments. With a lightweight structure and low inertia, this coupling is ideal for operations reaching speeds of up to 10,000 RPM. Manufactured under strict quality controls using North American sourced materials, this product is RoHS3 and REACH compliant, making it a responsible choice for modern engineering needs.
Maintains precision alignment in dynamic applications
Accommodates angular parallel and axial misalignment
Designed for efficient heat dissipation during high speed operation
Constructed from durable materials to ensure longevity
Incorporates keyways for enhanced torque transmission
Complies with stringent manufacturing standards for consistent quality
Lightweight design enhances system efficiency
Versatile usage across various industries including semiconductor and test measurement
Offers reliable performance across a wide temperature range
Related links
- Ruland 45 mm Length 10 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 10 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 11 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 13 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 12 mm Flexible Coupling 10 mm
