Ruland, 41.3 mm OD 12 mm, 58.8 mm Length Flexible Coupling 11 mm
- RS Stock No.:
- 591-879
- Mfr. Part No.:
- MBCLK41-12-11-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP20,447.64
(exc. VAT)
PHP22,901.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,447.64 |
*price indicative
- RS Stock No.:
- 591-879
- Mfr. Part No.:
- MBCLK41-12-11-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 58.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.294 x 10-5 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 760μm | |
| Bore Size B | 11mm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 12mm | |
| Bellows Material | 321 Stainless Steel | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCLK41 | |
| Standards/Approvals | REACH, DIN 912 12.9, ISO 9001:2015, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 58.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.294 x 10-5 kg/m² | ||
Misalignment - Angular 3.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 760μm | ||
Bore Size B 11mm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 12mm | ||
Bellows Material 321 Stainless Steel | ||
Maximum Operating Temperature 200°F | ||
Series MBCLK41 | ||
Standards/Approvals REACH, DIN 912 12.9, ISO 9001:2015, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows coupling designed for precise control and excellent performance, this model boasts increased misalignment capabilities, making it ideal for high-performance applications where shaft alignment can be challenging. Comprising durable anodized aluminum hubs and a stainless steel bellows, it delivers low inertia and lightweight construction, ensuring minimal vibration, even at speeds up to 10,000 RPM. The thoughtful engineering allows for flexibility while maintaining rigidity under torsional loads, accommodating various forms of misalignment effectively. Manufactured in an ISO 9001:2015 facility, this coupling meets stringent compliance standards and is forged from high-quality North American mill stock, providing exceptional reliability and durability in demanding conditions.
Increased misalignment tolerance enhances operational flexibility
Lightweight design reduces inertia for enhanced performance
Balanced construction minimises vibration during high-speed operation
Manufactured to exceed DIN and ISO standards for reliability
Related links
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm
