Ruland, 38.1 mm OD 17 mm, 57.2 mm Length 10 mm Flexible Beam Coupling
- RS Stock No.:
- 591-875
- Mfr. Part No.:
- FSMR38-17-10-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP26,155.32
(exc. VAT)
PHP29,293.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,155.32 |
*price indicative
- RS Stock No.:
- 591-875
- Mfr. Part No.:
- FSMR38-17-10-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 16.38Nm | |
| Moment of Inertia | 83.407 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 760μm | |
| Style | Set Screw | |
| Misalignment - Axial | 380μm | |
| Bore Size A | 17mm | |
| Bore Size B | 10mm | |
| Minimum Operating Temperature | -40°F | |
| Material | 303 Stainless Steel | |
| Maximum Operating Temperature | 350°F | |
| Series | FSMR38 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 16.38Nm | ||
Moment of Inertia 83.407 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 760μm | ||
Style Set Screw | ||
Misalignment - Axial 380μm | ||
Bore Size A 17mm | ||
Bore Size B 10mm | ||
Minimum Operating Temperature -40°F | ||
Material 303 Stainless Steel | ||
Maximum Operating Temperature 350°F | ||
Series FSMR38 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is expertly designed for precision applications, providing superior flexibility and torque capacity. Crafted from high-quality 303 stainless steel, it combines durability with a lightweight profile, ensuring long-term performance. The unique construction allows it to accommodate angular and parallel misalignments, making it ideal for connecting servo motors to lead screws. Operating efficiently at speeds of up to 6,000 RPM, this coupling eliminates backlash and minimises vibration, delivering a smooth transmission of motion. Manufactured under strict quality controls in the USA, this coupling is RoHS3 and REACH compliant, meeting rigorous industry standards. Whether for light duty power transmission or high-speed applications, this device stands out for reliability and effectiveness.
Balances vibration effectively, ideal for high-speed applications
Dynamic torque ratings cater to various operational needs
Compatible with standard metric hardware for convenience
RoHS3 and REACH compliance affirm environmental responsibility
Supports both angular and parallel misalignment for versatile usage
Designed to withstand a broad temperature range for adaptability
Related links
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 15 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 16 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
