Ruland, 25.4 mm OD 10 mm, 38.1 mm Length 8 mm Flexible Beam Coupling
- RS Stock No.:
- 591-872
- Mfr. Part No.:
- FSMR25-10-8-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP13,025.51
(exc. VAT)
PHP14,588.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,025.51 |
*price indicative
- RS Stock No.:
- 591-872
- Mfr. Part No.:
- FSMR25-10-8-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 5.66Nm | |
| Moment of Inertia | 11.293 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Style | Set Screw | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 10mm | |
| Bore Size B | 8mm | |
| Material | 303 Stainless Steel | |
| Series | FSMR25 | |
| Maximum Operating Temperature | 350°F | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 25.4mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 5.66Nm | ||
Moment of Inertia 11.293 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Style Set Screw | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 10mm | ||
Bore Size B 8mm | ||
Material 303 Stainless Steel | ||
Series FSMR25 | ||
Maximum Operating Temperature 350°F | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is engineered to excel in light duty power transmission applications, seamlessly connecting servo motors to lead screws. The robust construction from 303 stainless steel ensures enhanced torque capacity and durability, while the zero-backlash feature guarantees precision in motion. Designed for high-performance, it efficiently operates at speeds of up to 6,000 RPM and is crafted to reduce vibration, providing a balanced design for smoother operation. With rigorous manufacturing standards in the USA, this product is RoHS3 and REACH compliant, making it a safe choice for a range of industrial settings. Whether for robotics or automation, this coupling embodies reliability and superior engineering.
Capable of supporting high speeds of up to 6,000 RPM for demanding applications
Configured for simplified installation with M5 set screws ensuring secure attachment
RoHS3 and REACH compliant, promoting environmental sustainability
Strict quality controls during production guarantee consistent product reliability
Compact dimensions adapt well to a variety of mechanical configurations
Related links
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 10 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
