Ruland, 38.1 mm OD 19 mm, 57.2 mm Length 17 mm Flexible Beam Coupling
- RS Stock No.:
- 591-868
- Mfr. Part No.:
- FSMR38-19-17-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP26,155.32
(exc. VAT)
PHP29,293.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,155.32 |
*price indicative
- RS Stock No.:
- 591-868
- Mfr. Part No.:
- FSMR38-19-17-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 16.42Nm | |
| Moment of Inertia | 83.407 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Style | Set Screw | |
| Misalignment - Parallel | 760μm | |
| Misalignment - Axial | 380μm | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 17mm | |
| Bore Size A | 19mm | |
| Maximum Operating Temperature | 176°C | |
| Series | FSMR38-19-17-SS | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 16.42Nm | ||
Moment of Inertia 83.407 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Style Set Screw | ||
Misalignment - Parallel 760μm | ||
Misalignment - Axial 380μm | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 17mm | ||
Bore Size A 19mm | ||
Maximum Operating Temperature 176°C | ||
Series FSMR38-19-17-SS | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is engineered to provide a robust connection between shafts in light duty power transmission applications. Crafted from high-quality 303 stainless steel, it ensures enhanced torque capacity and reliability. With its zero-backlash design, the coupling maintains precise alignment, significantly reducing the risk of vibration even at high speeds of up to 6,000 RPM. The product is specifically designed to accommodate angular and parallel misalignments, making it an ideal choice for applications involving servo motors and lead screws. Manufactured under rigorous quality controls in the USA, this coupling meets stringent RoHS3 and REACH compliance standards, assuring safety and environmental responsibility. Its unique spiral cuts allow for optimal performance, making it an essential component for engineers and technicians alike seeking durable and efficient solutions.
Dedicated to light duty power transmission applications
Sourced exclusively from North American mills to ensure quality
Tests beyond DIN 912 12.9 standards for exceptional torque capability
Offers high torque capacity resulting from its advanced design
All metric hardware ensures compatibility with various systems
Manufactured under strict controls for consistent quality assurance
Related links
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 19 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 18 mm Flexible Beam Coupling
