Ruland, 33.3 mm OD, 45 mm Length 16 mm Flexible Coupling 8 mm
- RS Stock No.:
- 591-867
- Mfr. Part No.:
- MDCDE33-16-8-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP14,813.53
(exc. VAT)
PHP16,591.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,813.53 |
*price indicative
- RS Stock No.:
- 591-867
- Mfr. Part No.:
- MDCDE33-16-8-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 45mm | |
| Bore Size A | 16mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 8mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 65°C | |
| Series | MDCDE33 | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 45mm | ||
Bore Size A 16mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 8mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 65°C | ||
Series MDCDE33 | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Double disc coupling from Ruland sets a new standard for precision and performance in demanding applications. Designed with 16mm x 8mm bores, this coupling excels in electrically isolating operations while offering a robust, zero-backlash design that enhances overall system reliability. Crafted from high-quality materials, it features anodized aluminum hubs and stainless steel disc springs that effectively manage misalignment and vibration, ensuring seamless operation at speeds up to 10,000 RPM. This product delivers exceptional torque capabilities and torsional rigidity, making it ideal for applications in semiconductor, solar, and printing industries. Manufactured under stringent quality controls, it is RoHS3 and REACH compliant, promising not just efficiency but also adherence to environmental standards.
Electrically isolating design prevents current transfer between components
Balanced construction minimises vibration during high-speed operation
Zero-backlash performance ensures precise positioning
Robust materials provide exceptional durability and reliability
Related links
- Ruland 45 mm Length 16 mm Flexible Coupling 16 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 12 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 14 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 15 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 12 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 10 mm Flexible Coupling 8 mm
