Ruland, 41.3 mm OD 17 mm, 58.8 mm Length Flexible Coupling 12 mm
- RS Stock No.:
- 591-862
- Mfr. Part No.:
- MBCLK41-17-12-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP20,447.64
(exc. VAT)
PHP22,901.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,447.64 |
*price indicative
- RS Stock No.:
- 591-862
- Mfr. Part No.:
- MBCLK41-17-12-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 58.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.259 x 10-5 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 760μm | |
| Bore Size A | 17mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 12mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCLK41 | |
| Standards/Approvals | RoHS3, ISO 9001:2015, DIN 912 12.9, REACH | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 58.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.259 x 10-5 kg/m² | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 760μm | ||
Bore Size A 17mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 12mm | ||
Maximum Operating Temperature 200°F | ||
Series MBCLK41 | ||
Standards/Approvals RoHS3, ISO 9001:2015, DIN 912 12.9, REACH | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Advanced bellows coupling is engineered for high-performance applications where precision and adaptability are paramount. With the ability to accommodate increased misalignment, it is specifically designed for scenarios where shaft alignment poses challenges. The coupling features anodized aluminum hubs paired with a robust stainless steel bellows, ensuring both lightweight construction and durability. Ideal for dynamic environments, it boasts a balanced design that minimizes vibration, even at high rotational speeds up to 10,000 RPM. Crafted under stringent quality controls in an ISO-certified facility, it not only meets but exceeds industry standards, making it a reliable choice for demanding tasks. Its commitment to compliance with RoHS and REACH regulations ensures it meets modern environmental standards, reinforcing trust in its manufacturing integrity.
Enhanced misalignment capacity for versatile applications
Lightweight design reduces inertia in dynamic setups
Constructed with a balanced design for minimal vibration
Manufactured from high-grade materials for exceptional durability
Engineered for high-speed operation up to 10,000 RPM
Related links
- Ruland 58.8 mm Length Flexible Coupling 17 mm
- Ruland 58.8 mm Length Flexible Coupling 10 mm
- Ruland 58.8 mm Length Flexible Coupling 14 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 16 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Bellow Coupling 15 mm
- Ruland 58.8 mm Length Bellow Coupling 12 mm
