Ruland, 15 mm OD, 23.8 mm Length 5 mm Flexible Coupling 3 mm

Subtotal (1 unit)*

PHP14,572.33

(exc. VAT)

PHP16,321.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP14,572.33

*price indicative

RS Stock No.:
591-854
Mfr. Part No.:
MDCDE15-5-3-A
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

5mm

Length

23.8mm

Bore Size B

3mm

Maximum Speed

10000rpm

Hub Material

Aluminium

Style

Clamp

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-10°F

Maximum Operating Temperature

150°F

Series

MDCDE15-5-3-A

Standards/Approvals

DIN 912 12.9RoHS3 and REACH compliant

Screw Size

M2

COO (Country of Origin):
US
The Ruland Electrically Isolating Clamp Double Disc Coupling is designed to provide a robust solution for high-speed applications, featuring a perfectly balanced architecture that effectively mitigates vibration. Crafted from high-quality aluminium, it showcases a sleek, lightweight construction without compromising on durability. The meticulous design facilitates precise positioning, making it ideal for use in various sectors, including semiconductor, solar energy, and printing. Additionally, its zero-backlash feature enhances performance by allowing for smooth torque transfer, ensuring reliability even under rigorous operational conditions. Originating from dedicated manufacturing processes in Marlborough, MA, this coupling stands out for its superior engineering and compliance with stringent industry standards, bringing exceptional value to your automated systems.

Electrically isolates the motor and driven components

Manufactured using solid bar stock sourced from North American mills

Designed for high speed applications up to 10000 RPM

Lightweight and low inertia for enhanced performance

Meets RoHS and REACH compliance standards

Composed of anodized aluminium and stainless steel components

Accommodates various types of misalignment effortlessly

Tests exceed DIN 912 12.9 standards for torque capabilities

Excellent for precise positioning in critical applications

The black oxide finish provides enhanced corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy