Ruland, 57.2 mm OD, 78.2 mm Length 22 mm Flexible Coupling 15 mm
- RS Stock No.:
- 591-851
- Mfr. Part No.:
- MDCD57-22-15-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP22,882.88
(exc. VAT)
PHP25,628.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,882.88 |
*price indicative
- RS Stock No.:
- 591-851
- Mfr. Part No.:
- MDCD57-22-15-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 78.2mm | |
| Bore Size A | 22mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 15mm | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Series | MDCD57 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | ASTM B580 Type B, REACH, RoHS3, DIN 912 12.9, MIL-A-8625 Type II Class 2 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 78.2mm | ||
Bore Size A 22mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 15mm | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Series MDCD57 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals ASTM B580 Type B, REACH, RoHS3, DIN 912 12.9, MIL-A-8625 Type II Class 2 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is expertly designed to accommodate various shaft sizes while providing zero backlash and reduced vibration at high speeds. Featuring a balanced design, it excels in high-torque applications where precision and reliability are paramount. With its unique construction of anodised aluminium hubs and stainless steel disc springs, this coupling is lightweight and well-suited for dynamic environments, making it ideal for sectors such as semiconductor manufacturing, solar technology, and precision instrumentations. Manufactured in the USA, it ensures stringent compliance with RoHS3 and REACH standards, guaranteeing quality and environmental safety. This coupling truly embodies the perfect combination of advanced engineering and material science to meet the demands of cutting-edge applications.
Zero backlash design for precise positioning
Balanced construction reduces vibration in high speed operations
Lightweight build enhances performance at speeds up to 10000 RPM
Manufactured from solid bar stock sourced exclusively from North American mills
RoHS3 and REACH compliant materials ensure environmental safety
Dynamic torque ratings provide reliable performance under load conditions
Designed for axial angular and parallel misalignment capabilities
Custom options available for stainless steel hubs upon request
Related links
- Ruland 78.2 mm Length 22 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 15 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 16 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 19 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 32 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 28 mm Flexible Coupling 15 mm
