Ruland, 25.4 mm OD, 34.9 mm Length 11 mm Flexible Coupling 10 mm
- RS Stock No.:
- 591-841
- Mfr. Part No.:
- MDCD25-11-10-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP10,960.91
(exc. VAT)
PHP12,276.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,960.91 |
*price indicative
- RS Stock No.:
- 591-841
- Mfr. Part No.:
- MDCD25-11-10-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 34.9mm | |
| Bore Size A | 11mm | |
| Bore Size B | 10mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Series | MDCD25 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 34.9mm | ||
Bore Size A 11mm | ||
Bore Size B 10mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Series MDCD25 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp double disc coupling is designed to deliver exceptional performance in precision applications. Engineered with a balanced design, this coupling effectively reduces vibration during high-speed operations, reaching speeds of up to 10,000 RPM. Its zero-backlash feature ensures precise positioning, thereby enhancing the reliability of stepper servo applications in sectors such as semiconductor, solar, and machine tools. Constructed from high-quality materials, it comprises anodised aluminium hubs, stainless steel disc springs, and a centre spacer that allows for individual disc movement, accommodating different types of misalignment. With rigorous manufacturing processes in place, this coupling is produced in the USA, ensuring durability and compliance with RoHS3 and REACH standards.
Lightweight design facilitates easy installation and handling
Excellent torsional rigidity supports high-performance applications
Accommodates various misalignments, allowing versatile usage
Manufactured from solid bar stock for enhanced strength and durability
Zero-backlash design contributes to improved operational accuracy
Dynamic torque ratings ensure reliable operation under varied conditions
Forged clamp screws enable secure and stable connections
Temperature resistance provides versatility across challenging environments
Related links
- Ruland 34.9 mm Length 11 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 11 mm Flexible Coupling 11 mm
- Ruland 34.9 mm Length 11 mm Flexible Coupling 9 mm
- Ruland 34.9 mm Length 11 mm Flexible Coupling 8 mm
- Ruland 34.9 mm Length 11 mm Flexible Coupling 7 mm
- Ruland 34.9 mm Length 10 mm Flexible Coupling 10 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 10 mm
- Ruland 34.9 mm Length 10 mm Flexible Coupling 6 mm
