Ruland, 25.4 mm OD, 34.9 mm Length 12 mm Flexible Coupling 9 mm
- RS Stock No.:
- 591-834
- Mfr. Part No.:
- MDCD25-12-9-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP10,960.91
(exc. VAT)
PHP12,276.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,960.91 |
*price indicative
- RS Stock No.:
- 591-834
- Mfr. Part No.:
- MDCD25-12-9-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 12mm | |
| Length | 34.9mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 9mm | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCD25 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 12mm | ||
Length 34.9mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 9mm | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Series MDCD25 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is engineered for optimal performance in high-speed applications. Designed with precision in mind, it features a robust and lightweight construction, making it ideal for a variety of sectors including semiconductor and printing. With the ability to handle speeds up to 10,000 RPM, this coupling ensures excellent torque capabilities while maintaining a zero-backlash design. It is built from high-quality materials that are both RoHS3 and REACH compliant, underscoring its reliability and durability. Manufactured in the USA, this coupling not only meets but exceeds stringent industry standards, ensuring consistent performance even under demanding conditions.
Offers a balanced design to reduce vibrations during operation
Constructed from solid bar stock sourced from North American mills
Machined under strict controls using proprietary processes
Features stainless steel disc springs that provide flexibility and strength
Designed for precise positioning in stepper and servo applications
Compatible with metric hardware for ease of use
Backed by a manufacturer known for quality and innovation
Temperature range suitable for diverse working environments
Related links
- Ruland 34.9 mm Length 12 mm Flexible Coupling 12 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 10 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 11 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 8 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 7 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 9 mm
- Ruland 34.9 mm Length 11 mm Flexible Coupling 9 mm
