Ruland, 33.3 mm OD, 45 mm Length 9 mm Flexible Coupling 8 mm
- RS Stock No.:
- 591-833
- Mfr. Part No.:
- MDCDK33-9-8-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP13,949.32
(exc. VAT)
PHP15,623.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,949.32 |
*price indicative
- RS Stock No.:
- 591-833
- Mfr. Part No.:
- MDCDK33-9-8-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 9mm | |
| Length | 45mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 8mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCDK33 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | DIN 912 12.9, RoHS3, REACH, MIL-A-8625 Type II Class 2, ASTM B580 Type B | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 9mm | ||
Length 45mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 8mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCDK33 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals DIN 912 12.9, RoHS3, REACH, MIL-A-8625 Type II Class 2, ASTM B580 Type B | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp double disc coupling features a robust design ideal for dynamic applications requiring precision and reliability. Engineered with a unique balanced configuration, it is crafted from high-quality anodized aluminum, ensuring durability while being lightweight for enhanced performance at high speeds. The innovative double disc system allows for flexibility, accommodating various misalignment types without compromising torque transmission. Designed for seamless integration into stepper servo applications, it exhibits zero-backlash functionality, making it a perfect choice for demanding sectors like semiconductor and machine tool industries. The integration of stainless steel disc springs contributes to its torsional stiffness, making it reliable under intense operational conditions. The coupling is meticulously manufactured in the USA, adhering to strict quality standards, ensuring top-tier performance suitable for a variety of applications.
Designed for applications with speeds up to 10,000 RPM
Constructed to meet and exceed DIN 912 12.9 standards
Features a lightweight design that reduces inertia
Manufactured from solid bar stock sourced from North American mills
Balanced design significantly reduces vibration during operation
Related links
- Ruland 45 mm Length 9 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 9 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 8 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 13 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 12 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 11 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 10 mm Flexible Coupling 8 mm
