Ruland, 33.3 mm OD 14 mm, 43.2 mm Length Flexible Coupling 11 mm
- RS Stock No.:
- 591-831
- Mfr. Part No.:
- MBC33-14-11-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP11,667.74
(exc. VAT)
PHP13,067.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,667.74 |
*price indicative
- RS Stock No.:
- 591-831
- Mfr. Part No.:
- MBC33-14-11-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 43.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 10.789 x 10-6 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Misalignment - Parallel | 150μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 400μm | |
| Bore Size B | 11mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 14mm | |
| Series | MBC33 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 43.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 10.789 x 10-6 kg/m² | ||
Misalignment - Angular 1.5° | ||
Misalignment - Parallel 150μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 400μm | ||
Bore Size B 11mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 14mm | ||
Series MBC33 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland High stiffness bellows coupling is designed to excel in precision positioning applications. Engineered from anodized aluminum hubs and stainless steel bellows, it delivers lightweight performance and low inertia. The unique construction offers fewer convolutions than similar couplings, enhancing torsional stiffness to accommodate increased misalignment. Capable of handling speeds of up to 10,000 RPM, it features a balanced design that minimizes vibration, ensuring optimal functionality even in demanding environments. With compliance to RoHS3, REACH, and Conflict Minerals regulations, this coupling upholds a high standard of safety and environmental responsibility. The meticulous manufacturing process, conducted in an ISO 9001:2015 facility, assures that every unit meets rigorous quality controls.
Constructed from high-quality anodised aluminium and stainless steel
Optimised for lightweight and low inertia characteristics
Provides enhanced torsional stiffness and reduced vibration
Designed to handle maximum speeds of 10,000 RPM
Accommodates various forms of misalignment with ease
Undergoes strict quality control to meet industry standards
Related links
- Ruland 43.2 mm Length Flexible Coupling 14 mm
- Ruland 43.2 mm Length Flexible Coupling 8 mm
- Ruland 43.2 mm Length Flexible Coupling 10 mm
- Ruland 43.2 mm Length Flexible Coupling 9 mm
- Ruland 43.2 mm Length Flexible Coupling 13 mm
- Ruland 43.2 mm Length Flexible Coupling 12 mm
- Ruland 43.2 mm Length Flexible Coupling 11 mm
- Ruland 43.2 mm Length Flexible Coupling 11 mm
