Ruland, 25.4 mm OD, 34.6 mm Length 11 mm Flexible Coupling 8 mm
- RS Stock No.:
- 591-830
- Mfr. Part No.:
- MDCDK25-11-8-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP12,680.01
(exc. VAT)
PHP14,201.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,680.01 |
*price indicative
- RS Stock No.:
- 591-830
- Mfr. Part No.:
- MDCDK25-11-8-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 34.6mm | |
| Bore Size A | 11mm | |
| Bore Size B | 8mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCDK25 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 34.6mm | ||
Bore Size A 11mm | ||
Bore Size B 8mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCDK25 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland double disc coupling provides exceptional performance in high-speed applications, characterised by its clamp-style design and lightweight aluminium construction. Engineered for low inertia and zero-backlash operation, this coupling excels in precision tasks where minimising vibration is paramount. The balanced structure ensures smooth operation, making it a perfect choice for stepper and servo applications across diverse industries, including semiconductor and solar. With robust materials and stringent manufacturing processes, this coupling is built to last while adhering to strict compliance regulations.
It offers a lightweight design that reduces overall system load
The zero backlash feature ensures precise positioning during operation
Manufactured from high quality materials that are RoHS3 and REACH compliant
Engineered to accommodate various types of misalignment with ease
Designed for optimal performance at speeds up to 10000 RPM
Proprietary processes used in manufacturing enhance durability and reliability
Related links
- Ruland 34.6 mm Length 8 mm Flexible Coupling 8 mm
- Ruland 34.6 mm Length 11 mm Flexible Coupling 6 mm
- Ruland 34.6 mm Length 11 mm Flexible Coupling 7 mm
- Ruland 34.6 mm Length 11 mm Flexible Coupling 10 mm
- Ruland 34.6 mm Length 8 mm Flexible Coupling 7 mm
- Ruland 34.6 mm Length 7 mm Flexible Coupling 6 mm
- Ruland 34.6 mm Length 10 mm Flexible Coupling 6 mm
- Ruland 34.6 mm Length 7 mm Flexible Coupling 7 mm
