Ruland, 41.3 mm OD 18 mm, 51.7 mm Length Flexible Coupling 12 mm
- RS Stock No.:
- 591-826
- Mfr. Part No.:
- MBCK41-18-12-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP14,853.57
(exc. VAT)
PHP16,636.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,853.57 |
*price indicative
- RS Stock No.:
- 591-826
- Mfr. Part No.:
- MBCK41-18-12-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.058 x 10-5 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 250μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 500μm | |
| Minimum Operating Temperature | -40°F | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 18mm | |
| Bore Size B | 12mm | |
| Series | MBCK41 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS3, ISO 9001:2015, DIN 912 12.9, REACH | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.058 x 10-5 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 250μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 500μm | ||
Minimum Operating Temperature -40°F | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 18mm | ||
Bore Size B 12mm | ||
Series MBCK41 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS3, ISO 9001:2015, DIN 912 12.9, REACH | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling is engineered to excel in precision positioning applications, combining the durability of anodized aluminium hubs with the flexibility of a stainless steel bellows. Designed for high stiffness, the coupling's unique structure accommodates all forms of misalignment while ensuring optimum torsional rigidity. With a length of 51.7mm and an outer diameter of 41.3mm, it adeptly supports high speed operations of up to 10,000 RPM. Its low inertia design minimises vibrations, making it perfect for demanding circumstances. Compliant with RoHS3, REACH, and Conflict Minerals regulations, this coupling is crafted in an ISO 9001:2015 certified facility, reflecting exceptional quality standards in manufacturing. Ease of installation is prioritized through meticulous engineering, enhancing user experience without compromising performance.
High stiffness design tailored for precision applications
Lightweight construction for low inertia and reduced vibration
Engineered to handle substantial misalignment with ease
Manufactured under strict quality controls for reliability
Compliant with international safety and environmental standards
Optimised for high speed performance up to 10000 RPM
Available with stainless steel hubs upon request to meet specific requirements
Supports significant torque ratings for versatile applications
Related links
- Ruland 51.7 mm Length Bellow Coupling 12 mm
- Ruland 51.7 mm Length Flexible Coupling 13 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 17 mm
- Ruland 51.7 mm Length Flexible Coupling 16 mm
- Ruland 51.7 mm Length Flexible Coupling 14 mm
- Ruland 51.7 mm Length Flexible Coupling 11 mm
- Ruland 51.7 mm Length Bellow Coupling 18 mm
