Ruland, 57.2 mm OD, 78.2 mm Length 18 mm Flexible Coupling 14 mm
- RS Stock No.:
- 591-825
- Mfr. Part No.:
- MDCD57-18-14-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP22,882.88
(exc. VAT)
PHP25,628.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,882.88 |
*price indicative
- RS Stock No.:
- 591-825
- Mfr. Part No.:
- MDCD57-18-14-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 18mm | |
| Length | 78.2mm | |
| Bore Size B | 14mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Series | MDCD57-18-14-A | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | ASTM B580 Type B, MIL-A-8625 Type II, DIN 912 12.9, Class 2, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 18mm | ||
Length 78.2mm | ||
Bore Size B 14mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Series MDCD57-18-14-A | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals ASTM B580 Type B, MIL-A-8625 Type II, DIN 912 12.9, Class 2, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed for high-performance applications. Ideal for use in demanding environments, this coupling features a robust structure crafted from anodized aluminium, ensuring longevity and durability. Its unique double disc design allows for enhanced flexibility, accommodating various misalignment types while maintaining zero-backlash functionality. This coupling excels in energy efficiency, showcasing exceptional performance in applications with speeds up to 10,000 RPM. Manufactured under strict quality controls, it is perfectly suited for stepper and servo motor applications, particularly within industries such as semiconductor manufacturing and testing equipment. Its lightweight design also contributes to reduced inertia, making it a preferred choice for precision applications where performance and reliability are paramount.
Zero-backlash design ensures optimal torque transmission
Lightweight aluminium construction reduces overall system inertia
Balanced architecture helps minimise vibration at high speeds
Accommodates all types of misalignment, enhancing operational efficacy
Manufactured in compliance with RoHS3 and REACH standards
Machined from solid bar stock sourced exclusively from North American mills
Dynamic torque ratings suitable for both reversing and non-reversing applications
Temperature tolerance ranging from -40°F to 200°F, ensuring reliable performance in various conditions
Quality assurance through stringent manufacturing controls in the USA
Related links
- Ruland 78.2 mm Length 18 mm Flexible Coupling 18 mm
- Ruland 78.2 mm Length 18 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 18 mm Flexible Coupling 17 mm
- Ruland 78.2 mm Length 18 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 18 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 19 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 14 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 16 mm Flexible Coupling 14 mm
