Ruland, 38.1 mm OD 15 mm, 57.2 mm Length 15 mm Flexible Beam Coupling

Subtotal (1 unit)*

PHP26,155.32

(exc. VAT)

PHP29,293.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP26,155.32

*price indicative

RS Stock No.:
591-811
Mfr. Part No.:
FSMR38-15-15-SS
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

38.1mm

Length

57.2mm

Maximum Speed

6000rpm

Torque Rating

19.82Nm

Moment of Inertia

83.407 x 10-6 kg/m²

Number of Beams

6

Misalignment - Angular

3.0°

Misalignment - Parallel

760μm

Style

Set Screw

Misalignment - Axial

380μm

Material

303 Stainless Steel

Bore Size B

15mm

Bore Size A

15mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

176°C

Series

FSMR38

Standards/Approvals

tests beyond DIN 91 1.9, RoHs and Reach

Screw Size

M6

COO (Country of Origin):
US
The Ruland Six beam coupling is designed to offer exceptional torque capacity and performance in light-duty power transmission applications. With its robust stainless steel construction and precision engineering, it seamlessly joins shafts while accommodating angular misalignment, parallel misalignment, and axial motion. The coupling's unique design features three spiral cuts, providing increased flexibility and reduced windup. Ideal for servo motors and lead screws, it's engineered for high-speed operations, delivering reliability at speeds up to 6,000 RPM. Manufactured in the USA under stringent quality controls, this coupling not only meets but exceeds industry standards, ensuring long-lasting performance and compliance with RoHS and REACH directives.

Balanced design minimises vibration even at high speeds

Exceeds DIN 912 12.9 standards for maximum torque capabilities

Metric hardware designed for easy integration into existing systems

Developed under strict proprietary manufacturing processes for quality assurance

Rated for a maximum speed of 6,000 RPM, ideal for dynamic applications

Robust performance in extreme temperature conditions ranging from -40°F to 350°F

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy