Ruland, 41.3 mm OD, 55 mm Length 16 mm Flexible Coupling 11 mm
- RS Stock No.:
- 591-810
- Mfr. Part No.:
- MDCD41-16-11-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP13,399.88
(exc. VAT)
PHP15,007.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,399.88 |
*price indicative
- RS Stock No.:
- 591-810
- Mfr. Part No.:
- MDCD41-16-11-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 16mm | |
| Length | 55mm | |
| Bore Size B | 11mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Series | MDCD41 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | REACH, RoHS3, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 16mm | ||
Length 55mm | ||
Bore Size B 11mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Series MDCD41 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals REACH, RoHS3, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed to enhance performance in precision applications. With its lightweight aluminium construction and a thoughtful design that eliminates backlash, this coupling excels in reducing vibration and supporting high-speed operations. Its double disc configuration consists of two anodised aluminium hubs, stainless steel disc springs, and a centre spacer that permits each disc to flex independently, accommodating various forms of misalignment. Capable of handling speeds up to 10,000 RPM, the coupling is perfect for use in demanding fields such as semiconductor manufacturing and machine tools. Manufactured in the USA with strict quality controls, it offers robust performance backed by RoHS3 and REACH compliance, ensuring it meets the needs of modern engineering challenges.
Lightweight design significantly reduces inertial effects
Zero backlash operation ensures precise motion without lag
Balanced construction minimises vibrations for smoother operation
Versatile coupling suitable for angular parallel and axial misalignments
Compliance with international standards enhances reliability in various applications
Manufactured in the USA promising quality and durability
Robust torque ratings provide confidence under high stress conditions
Optimal for applications requiring exact positioning and motion control
Related links
- Ruland 55 mm Length 16 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 16 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 15 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 14 mm
- Ruland 55 mm Length 11 mm Flexible Coupling 11 mm
