Ruland, 79.4 mm OD 42 mm, 96.9 mm Length Flexible Coupling 35 mm
- RS Stock No.:
- 591-801
- Mfr. Part No.:
- MBC80-42-35-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP32,845.48
(exc. VAT)
PHP36,786.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,845.48 |
*price indicative
- RS Stock No.:
- 591-801
- Mfr. Part No.:
- MBC80-42-35-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 96.9mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 152Nm | |
| Moment of Inertia | 7.973 x 4-2 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 300μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 760μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 35mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 42mm | |
| Series | MBC80 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M8 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 96.9mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 152Nm | ||
Moment of Inertia 7.973 x 4-2 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 300μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 760μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 35mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 42mm | ||
Series MBC80 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M8 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling expertly designed for precision positioning applications. It features an innovative construction with anodised aluminium hubs and a stainless steel bellows that cumulatively provide enhanced torsional stiffness and reduced inertia. With a unique balance design, this coupling effectively minimises vibration even at high rotational speeds of up to 10,000 RPM. Its specialised geometry accommodates significant misalignment, ensuring seamless operation and reliability in critical mechanical systems.
Engineered for high stiffness and performance under torsional loads
Lightweight materials contribute to low inertia and operational efficiency
Balanced design reduces vibrations for smooth operation at high speeds
Accommodates various forms of misalignment to enhance system reliability
Machined from premium North American bar stock for superior quality
Manufactured under strict ISO 9001:2015 controls ensuring consistent excellence
Sourced materials comply with environmental regulations for peace of mind
Related links
- Ruland 96.9 mm Length Flexible Coupling 35 mm
- Ruland 96.9 mm Length Flexible Coupling 35 mm
- Ruland 96.9 mm Length Flexible Coupling 35 mm
- Ruland 96.9 mm Length Flexible Coupling 42 mm
- Ruland 96.9 mm Length Flexible Coupling 38 mm
- Ruland 96.9 mm Length Flexible Coupling 28 mm
- Ruland 96.9 mm Length Flexible Coupling 30 mm
- Ruland 96.9 mm Length Flexible Coupling 32 mm
