Recently searched

    Panasonic Counter, 4 Digit, 5kHz, 240 V ac

    Panasonic
    RS Stock No.:
    228-914
    Mfr. Part No.:
    LC4HR4240ACSJ
    Manufacturer:
    Panasonic
    View all Counters
    1 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
    2 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
    Add to Basket
    units

    Added

    Price Each

    PHP14,584.50

    (exc. VAT)

    PHP16,334.64

    (inc. VAT)

    unitsPer Unit
    1 - 4PHP14,584.50
    5 - 9PHP14,146.97
    10 +PHP13,722.57
    RS Stock No.:
    228-914
    Mfr. Part No.:
    LC4HR4240ACSJ
    Manufacturer:
    Panasonic

    Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    JP

    Product Details

    LC4HS - preset counter, scalable


    5 counting functions (multi-functional)
    Freely definable scaling factor
    Two-colour display of actual and set value (red & orange)
    Backlit LCD display
    Easy preset using rocker switches

    Approvals

    CE
    For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.


    Specifications

    Attribute
    Value
    Supply Voltage240 V ac
    Display TypeLCD
    Input TypeVoltage
    Connection TypeScrew
    Reset MethodManual, Signal
    Number of Digits4
    Mounting TypePanel Mount
    BacklightingYes
    Maximum Count Frequency5kHz
    Display Range-99999 → 999999
    Maximum Temperature+55°C
    Minimum Operating Temperature-10°C
    Maximum Operating Temperature+55°C
    Measurement Range-99999 → 999999
    1 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
    2 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
    Add to Basket
    units

    Added

    Price Each

    PHP14,584.50

    (exc. VAT)

    PHP16,334.64

    (inc. VAT)

    unitsPer Unit
    1 - 4PHP14,584.50
    5 - 9PHP14,146.97
    10 +PHP13,722.57