Eaton IZMX Counter
- RS Stock No.:
- 132-543
- Mfr. Part No.:
- 184129 IZMX-OC16-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP27,188.54
(exc. VAT)
PHP30,451.16
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,188.54 |
*price indicative
- RS Stock No.:
- 132-543
- Mfr. Part No.:
- 184129 IZMX-OC16-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Function | Counter | |
| Series | IZMX | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Function Counter | ||
Series IZMX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Operations counter is a versatile accessory from Eaton Moeller series IZMX/INX. It counts the number of ON-OFF operations. With a temperature range of -25 °C to 70 °C, this accessory is designed for demanding environments. It is complies with IEC/EN 61439 standards. It comes with a compact design and weighs only 0.023 kilograms, making it easy to install and use. With its switching cycle counter feature, it provides accurate measurements. This accessory is a reliable and efficient addition to any industrial application.
Can be installed without a motor operator
RoHS conform
Compatible with INX16 and IZMX16 series
Compact design for easy installation
Weighs only 0.023 kilograms
Accurate switching cycle counter feature
RoHS conform
Compatible with INX16 and IZMX16 series
Compact design for easy installation
Weighs only 0.023 kilograms
Accurate switching cycle counter feature
Related links
- Eaton IZMX Counter
- Eaton IZMX Phase Barrier
- Eaton IZMX Series Ethernet Module for Use with PLC
- Eaton IZMX/INX Electronic Circuit Breaker 24V , Plug In
- Eaton IZMX/INX Electronic Circuit Breaker 3.2kA IZMX, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 4kA IZMX, 3 channels
- Eaton IZMX/INX Series Bowden Cables
- Eaton IZMX/INX Electronic Circuit Breaker 800A , Fixed
