- RS Stock No.:
- 177-3524
- Mfr. Part No.:
- HV513K7-G
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 177-3524
- Mfr. Part No.:
- HV513K7-G
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
The HV513 is a low voltage serial to high voltage parallel converter with 8 high voltage push-pull outputs. This device has been designed to drive small capacitve loads such as piezoelectric transducers. It can also be used in any application requiring multiple high voltage outputs, with medium current source and sink capabilities.
HVCMOS® technology
Operating output voltage of 250V
Low power level shifting from 5.0 to 250V
Shift register speed 8.0MHz @ VDD = 5.0V
8 latch data outputs
Output polarity and blanking
Output short circuit detect
Output high-Z control
CMOS compatible inputs
Operating output voltage of 250V
Low power level shifting from 5.0 to 250V
Shift register speed 8.0MHz @ VDD = 5.0V
8 latch data outputs
Output polarity and blanking
Output short circuit detect
Output high-Z control
CMOS compatible inputs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Package Type | WQFN |
Logic Function | Shift Register |
Number of Stages | 8 |
Logic Family | CMOS |
Mounting Type | Surface Mount |
Operation Mode | Serial to Parallel Converter |
Number of Elements | 10 |
Pin Count | 32 |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 6.1 x 6.1 x 0.75mm |
Triggering Type | Positive Edge |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 85 °C |