- RS Stock No.:
- 163-0600
- Mfr. Part No.:
- MC74HC4060ADTR2G
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 163-0600
- Mfr. Part No.:
- MC74HC4060ADTR2G
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
74HC Family, ON Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Package Type | TSSOP |
Logic Function | Counter |
Number of Stages | 14 |
Logic Family | HC |
Mounting Type | Surface Mount |
Counter Type | Binary |
Operation Mode | Up Counter |
Number of Elements | 1 |
Pin Count | 16 |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Supply Voltage | 6 V |
Dimensions | 5.1 x 4.5 x 1.05mm |
Direction Type | Uni-Directional |
Triggering Type | Negative Edge |
Minimum Operating Temperature | -55 °C |
Preset Type | Asynchronous |
Reset Type | Asynchronous |
Maximum Operating Temperature | 125 °C |