ideal-tek Polyvinyl Acetate Swab, Polyvinyl Chloride Handle,For use with Cleaning, Length 70 mm 10 Per Pack
- RS Stock No.:
- 247-5575
- Mfr. Part No.:
- IT01402/10
- Manufacturer:
- ideal-tek
Subtotal (1 set)*
PHP1,721.66
(exc. VAT)
PHP1,928.26
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from May 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP1,721.66 |
*price indicative
- RS Stock No.:
- 247-5575
- Mfr. Part No.:
- IT01402/10
- Manufacturer:
- ideal-tek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Swab | |
| Application | Cleaning | |
| Package Type | Box | |
| Bud Material | Polyvinyl Acetate | |
| Stick Material | Polyvinyl Chloride | |
| Length | 70mm | |
| Quantity Per Package | 10Per Pack | |
| Trade Name | Ideal-tek | |
| Standards/Approvals | RoHS | |
| Head Diameter | 2mm | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Swab | ||
Application Cleaning | ||
Package Type Box | ||
Bud Material Polyvinyl Acetate | ||
Stick Material Polyvinyl Chloride | ||
Length 70mm | ||
Quantity Per Package 10Per Pack | ||
Trade Name Ideal-tek | ||
Standards/Approvals RoHS | ||
Head Diameter 2mm | ||
- COO (Country of Origin):
- CN
The Idealtek is a sticky swab specifically designed for use in controlled environments (class10-100).
Soft absorbent, non-scratching tip
No particulate release
No adhesive residue
