Geberit Reducer Male, Plain 28 mm, Push-in Fitting Female 22 mm
- RS Stock No.:
- 914-031
- Mfr. Part No.:
- 34120
- Manufacturer:
- Geberit
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,139.64
(exc. VAT)
PHP1,276.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,139.64 |
*price indicative
- RS Stock No.:
- 914-031
- Mfr. Part No.:
- 34120
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Connection Type B | Push-in | |
| Connection Type A | Plain | |
| Product Type | Reducer | |
| Fitting Type | Fitting | |
| Connection Gender A | Male | |
| Connection Standard A | Metric | |
| Connection Size A | 28 mm | |
| Connection Standard B | Metric | |
| Connection Size B | 22 mm | |
| Connection Gender B | Female | |
| Material | Stainless Steel | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | EN 10088 | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Connection Type B Push-in | ||
Connection Type A Plain | ||
Product Type Reducer | ||
Fitting Type Fitting | ||
Connection Gender A Male | ||
Connection Standard A Metric | ||
Connection Size A 28 mm | ||
Connection Standard B Metric | ||
Connection Size B 22 mm | ||
Connection Gender B Female | ||
Material Stainless Steel | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals EN 10088 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Geberit Stainless steel reducer with plain end is designed to facilitate gas connections by adapting different pipe sizes while ensuring reliability and safety in gas systems.
Designed for natural and liquefied gas applications
Includes a pressing socket with a yellow protection plug
Features a pressing indicator for secure installation
Recognisable by its yellow marking to denote safety
Related links
- Geberit Reducer Male Push-in Fitting Female 18 mm
- Geberit Reducer Male Push-in Fitting Female 15 mm
- Geberit Reducer Male Push-in Fitting Female 28 mm
- Geberit Reducer Male Push-in Fitting Female 28 mm
- Geberit Reducer Male Push-in Fitting Female 22 mm
- Geberit Reducer Male Push-in Fitting Female 22 mm
- Geberit Reducer Male Push-in Fitting Female 22 mm
- Geberit Reducer Male Push-in Fitting Female 18 mm
