Geberit T Piece Female, Push-in 22 mm, Push-in Fitting Female 22 mm
- RS Stock No.:
- 913-751
- Mfr. Part No.:
- 51334
- Manufacturer:
- Geberit
N
This image is representative of the product range
Subtotal (1 unit)*
PHP3,175.50
(exc. VAT)
PHP3,556.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,175.50 |
*price indicative
- RS Stock No.:
- 913-751
- Mfr. Part No.:
- 51334
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Connection Type A | Push-in | |
| Connection Type B | Push-in | |
| Product Type | T Piece | |
| Fitting Type | Fitting | |
| Connection Gender A | Female | |
| Connection Size A | 22 mm | |
| Connection Standard A | Metric | |
| Connection Gender B | Female | |
| Connection Standard B | Metric | |
| Connection Size B | 22 mm | |
| Connection Size C | 22 mm | |
| Connection Type C | Push-in | |
| Connection Gender C | Female | |
| Connection Standard C | Metric | |
| Material | Carbon Steel | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | EN 10305 | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Connection Type A Push-in | ||
Connection Type B Push-in | ||
Product Type T Piece | ||
Fitting Type Fitting | ||
Connection Gender A Female | ||
Connection Size A 22 mm | ||
Connection Standard A Metric | ||
Connection Gender B Female | ||
Connection Standard B Metric | ||
Connection Size B 22 mm | ||
Connection Size C 22 mm | ||
Connection Type C Push-in | ||
Connection Gender C Female | ||
Connection Standard C Metric | ||
Material Carbon Steel | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals EN 10305 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Geberit T-piece is a robust component is designed for equal connections in piping systems, facilitating seamless flow and efficient distribution of thermal media.
Constructed from Durable non-alloy steel for long-lasting performance
Zinc-plated exterior ensures enhanced corrosion resistance
Fitted with an FKM seal ring for superior leak prevention
Designed for a maximum operating temperature of 140 °C
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
