Geberit T Piece Female, Push-in 88.9 mm, Push-in Fitting Female 15 mm

N

This image is representative of the product range

Subtotal (1 unit)*

PHP33,602.75

(exc. VAT)

PHP37,635.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP33,602.75

*price indicative

RS Stock No.:
913-636
Mfr. Part No.:
50395
Manufacturer:
Geberit
Find similar products by selecting one or more attributes.
Select all

Brand

Geberit

Connection Type A

Push-in

Product Type

T Piece

Connection Type B

Push-in

Fitting Type

Fitting

Connection Standard A

Metric

Connection Gender A

Female

Connection Size A

88.9 mm

Connection Gender B

Female

Connection Standard B

Metric

Connection Size B

15 mm

Connection Standard C

Metric

Connection Gender C

Female

Connection Size C

88.9 mm

Connection Type C

Push-in

Material

Stainless Steel

Maximum Operating Temperature

140°C

Standards/Approvals

EN 10088

RoHS Status: Exempt

The Geberit Stainless steel T piece is a reduced connector designed for effective joining in piping systems, ensuring secure and reliable fluid transfer in various applications.

Manufactured from Durable CrNiMo steel 1.4401, ensuring long-lasting performance

Silicone-free design guarantees compatibility with sensitive applications

Designed for thermal media in solar technology, supporting efficient energy transfer

Suitable for district heating water applications at temperatures up to 140 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy