Geberit Fitting Female, Push-in 15 mm, Push-in Fitting Female 15 mm
- RS Stock No.:
- 913-331
- Mfr. Part No.:
- 35390
- Manufacturer:
- Geberit
N
This image is representative of the product range
Subtotal (1 unit)*
PHP5,842.03
(exc. VAT)
PHP6,543.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,842.03 |
*price indicative
- RS Stock No.:
- 913-331
- Mfr. Part No.:
- 35390
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Connection Type A | Push-in | |
| Product Type | Fitting | |
| Connection Type B | Push-in | |
| Fitting Type | Fitting | |
| Connection Standard A | Metric | |
| Connection Size A | 15 mm | |
| Connection Gender A | Female | |
| Connection Size B | 15 mm | |
| Connection Gender B | Female | |
| Connection Standard B | Metric | |
| Material | Stainless Steel | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | EN 10088 | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Connection Type A Push-in | ||
Product Type Fitting | ||
Connection Type B Push-in | ||
Fitting Type Fitting | ||
Connection Standard A Metric | ||
Connection Size A 15 mm | ||
Connection Gender A Female | ||
Connection Size B 15 mm | ||
Connection Gender B Female | ||
Connection Standard B Metric | ||
Material Stainless Steel | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals EN 10088 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Geberit Stainless steel Union with Union nut offers a robust solution for connecting piping systems. Its primary function is to ensure a secure and leak-free connection in various applications.
Designed for extinguishing water and leaky conditions when unpressed
Suitable for cold and hot potable water, chemicals, and technical liquids
Constructed from Durable CrNi steel for long-lasting performance
Features a sealing ring MADE from CIIR and a flat gasket of EPDM for reliability
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
