Geberit Adapter, Push-in Straight Straight Female 88.9 mm

N

This image is representative of the product range

Subtotal (1 unit)*

PHP34,041.64

(exc. VAT)

PHP38,126.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP34,041.64

*price indicative

RS Stock No.:
913-086
Mfr. Part No.:
61734
Manufacturer:
Geberit
Find similar products by selecting one or more attributes.
Select all

Brand

Geberit

Connection Type A

Push-in

Product Type

Adapter

Fitting Type

Straight

Fitting Direction

Straight

Demountable

No

Connection Size A

88.9 mm

Connection Gender A

Female

Maximum Operating Temperature

120°C

RoHS Status: Exempt

COO (Country of Origin):
DE
The Geberit Copper Adaptor is designed for seamless connection with male threads, ensuring sturdy and reliable fittings for various piping applications, notably enhancing system integrity within technical installations.

Constructed from robust gunmetal for lasting durability

Designed to withstand temperatures up to 120 °C for district heating water

Incorporates a pressing indicator for effective installation

Leaky if unpressed, ensuring reliability within specified diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy