Geberit Fitting Male, Plain 28 mm, Spigot ends Fitting Male 28 mm
- RS Stock No.:
- 912-972
- Mfr. Part No.:
- 30955
- Manufacturer:
- Geberit
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,430.08
(exc. VAT)
PHP1,601.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,430.08 |
*price indicative
- RS Stock No.:
- 912-972
- Mfr. Part No.:
- 30955
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Connection Type A | Plain | |
| Product Type | Fitting | |
| Connection Type B | Spigot ends | |
| Fitting Type | Fitting | |
| Connection Gender A | Male | |
| Connection Size A | 28 mm | |
| Connection Standard A | Metric | |
| Connection Size B | 28 mm | |
| Connection Gender B | Male | |
| Connection Standard B | Metric | |
| Material | Stainless Steel | |
| Standards/Approvals | EN 10088 | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Connection Type A Plain | ||
Product Type Fitting | ||
Connection Type B Spigot ends | ||
Fitting Type Fitting | ||
Connection Gender A Male | ||
Connection Size A 28 mm | ||
Connection Standard A Metric | ||
Connection Size B 28 mm | ||
Connection Gender B Male | ||
Connection Standard B Metric | ||
Material Stainless Steel | ||
Standards/Approvals EN 10088 | ||
RoHS Status: Exempt
The Geberit stainless steel bend with plain ends is designed to provide seamless transitions in piping systems, ensuring efficiency and reliability in various plumbing applications.
Constructed from high-quality CrNiMo steel 1.4401 for enhanced corrosion resistance
Features a 60-degree arc for optimal fluid flow in confined spaces
Available in a nominal diameter (DN) of 25mm and outer diameter of 28mm
Lightweight design (6.1 cm height) facilitates easy installation
Designed for compatibility with Geberit Mapress Stainless Steel systems
Related links
- Geberit Fitting Male Spigot ends Fitting Male 28 mm
- Geberit Adapter Male Spigot ends Fitting Male 33.7 mm
- Geberit Fitting Male Spigot ends Fitting Male 76.1 mm
- Geberit Fitting Male Spigot ends Fitting Male 18 mm
- Geberit Fitting Male Spigot ends Fitting Male 15 mm
- Geberit Fitting Male Spigot ends Fitting Male 35 mm
- Geberit Fitting Male Spigot ends Fitting Male 22 mm
- Geberit Fitting Male Spigot ends Fitting Male 12 mm
