Geberit Reducer Male, Plain 28 mm, Push-in Fitting Female 15 mm

N

Subtotal (1 unit)*

PHP1,017.93

(exc. VAT)

PHP1,140.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,017.93

*price indicative

RS Stock No.:
912-901
Mfr. Part No.:
51136
Manufacturer:
Geberit
Find similar products by selecting one or more attributes.
Select all

Brand

Geberit

Connection Type A

Plain

Product Type

Reducer

Connection Type B

Push-in

Fitting Type

Fitting

Connection Standard A

Metric

Connection Size A

28 mm

Connection Gender A

Male

Connection Gender B

Female

Connection Standard B

Metric

Connection Size B

15 mm

Material

Carbon Steel

Maximum Operating Temperature

140°C

Standards/Approvals

EN 10305

RoHS Status: Exempt

The Geberit Reducer is a high-quality connection piece is designed for seamless integration in domestic and industrial settings. It efficiently accommodates varying pipe diameters and ensures secure installations for thermal media.

Constructed from non-alloy steel for enhanced durability

Zinc-plated exterior provides corrosion resistance

Designed for applications up to 140 °C with district heating water

Equipped with a pressing indicator for reliable installation

Functions effectively with motor fuels and mineral oils

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy